Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL09H191HBECopy
Order Code4145612
Product RangePTCCL Series
Your Part Number
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY9.000 (CNY10.170) |
| 25+ | CNY7.160 (CNY8.0908) |
| 50+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL09H191HBECopy
Order Code4145612
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)18ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max190mA
Trip Current285mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter8.5mm
Qualification-
Technical Specifications
Resistance (25°C)
18ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
285mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
190mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
8.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
