Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL07H411DBE
Order Code3779982
Product RangePTCCL Series
Your Part Number
660 In Stock
Need more?
660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY7.270 (CNY8.2151) |
| 25+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY5.670 (CNY6.4071) |
| 250+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H411DBE
Order Code3779982
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)3ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max410mA
Trip Current615mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Technical Specifications
Resistance (25°C)
3ohm
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
615mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
410mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
