Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL07H321DBECopy
Manufacturer Standard Lead Time19 weeks
Order Code1187070
Product RangePTCCL Series
Your Part Number
1,714 In Stock
Need more?
1,714 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY7.440 (CNY8.4072) |
| 25+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.560 (CNY7.4128) |
| 250+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H321DBECopy
Manufacturer Standard Lead Time19 weeks
Order Code1187070
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)5ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max320mA
SVHCLead (17-Jan-2023)
Trip Current480mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Technical Specifications
Resistance (25°C)
5ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
320mA
Trip Current
480mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526
