Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL07H111HTECopy
Manufacturer Standard Lead Time28 weeks
Order Code4145610
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY7.220 (CNY8.1586) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1500+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H111HTECopy
Manufacturer Standard Lead Time28 weeks
Order Code4145610
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)48ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max110mA
Trip Current165mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Qualification-
Technical Specifications
Resistance (25°C)
48ohm
Product Range
PTCCL Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
165mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
110mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
