
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.080 (CNY8.0004) |
| 10+ | CNY6.700 (CNY7.571) |
| 25+ | CNY6.300 (CNY7.119) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.920 (CNY6.6896) |
| 250+ | CNY5.430 (CNY6.1359) |
Product Information
Product Overview
The PTCCL series PTC Thermistor for overload protection. This directly heated ceramic-based thermistor has a positive temperature coefficient and is primarily intended for overload protection. It consists of a ceramic pellet soldered between two tinned CCS wires and coated with UL94V-0 high temperature hard silicone lacquer. PTC thermistor can be mounted by wave, reflow or hand-soldering. Current levels have been determined according IEC 60738 conditions. Different ways of mounting or connecting the thermistors can influence their thermal and electrical behaviour. Standard operation is in still air, any potting or encapsulation of PTC thermistor is not recommended and will change its operating characteristics.
- Wide range of trip and non-trip currents from 11 to 800mA
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current (up to 5.5A)
- Leaded parts withstand mechanical stresses and vibration
- UL file E148885 according to XGPU standard UL1434
Applications
Safety, Industrial, Consumer Electronics
Technical Specifications
48ohm
PTCCL Series
Overload & Over Temperature Protection
70°C
± 20%
165mA
135°C
7mm
Through Hole
265V
0°C
PTC
110mA
Lead (17-Jan-2023)
145°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
