Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H940EBECopy
Manufacturer Standard Lead Time12 weeks
Order Code3780844
Product RangePTCCL Series
Your Part Number
714 In Stock
Need more?
714 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY6.220 (CNY7.0286) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.310 (CNY6.0003) |
| 200+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.57 (CNY7.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H940EBECopy
Manufacturer Standard Lead Time12 weeks
Order Code3780844
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max94mA
Trip Current145mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
50ohm
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
145mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
60V
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
94mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
