Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPRV6SAAAJXB25502MACopy
Manufacturer Standard Lead Time33 weeks
Order Code4645370
Product RangePRV6 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.710 (CNY108.1523) |
| 3+ | CNY88.430 (CNY99.9259) |
| 5+ | CNY81.150 (CNY91.6995) |
| 10+ | CNY73.860 (CNY83.4618) |
| 20+ | CNY69.670 (CNY78.7271) |
| 50+ | CNY65.480 (CNY73.9924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.71 (CNY108.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRV6SAAAJXB25502MACopy
Manufacturer Standard Lead Time33 weeks
Order Code4645370
Product RangePRV6 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance± 20%
Product RangePRV6 Series
Potentiometer MountingPanel Mount
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeStandard
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length36.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
36.5mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
PRV6 Series
Shaft Diameter
3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
