Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPR03000203303JAC00Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4165105
Cut Tape4141043
Product RangePR03 Series
Your Part Number
3,577 In Stock
Need more?
3,577 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY1.560 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.030 (CNY2.2939) |
| 200+ | CNY1.990 (CNY2.2487) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.560 (CNY1.7628) |
| 2500+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.170 (CNY1.3221) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR03000203303JAC00Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4165105
Cut Tape4141043
Product RangePR03 Series
Technical Datasheet
Resistance330kohm
Product RangePR03 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Resistor TypeHigh Power
Product Diameter5.2mm
Product Length19.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
330kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
19.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PR03 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 250ppm/K
Product Diameter
5.2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
