Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPR01000103909JA100Copy
Order Code
Full Reel4165060
Cut Tape4141019
Product RangePR01 Series
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.900 | CNY1.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 50+ | CNY0.906 (CNY1.0238) |
| 100+ | CNY0.805 (CNY0.9096) |
| 250+ | CNY0.697 (CNY0.7876) |
| 500+ | CNY0.625 (CNY0.7062) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.466 (CNY0.5266) |
| 10000+ | CNY0.444 (CNY0.5017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR01000103909JA100Copy
Order Code
Full Reel4165060
Cut Tape4141019
Product RangePR01 Series
Technical Datasheet
Resistance39ohm
Product RangePR01 Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Resistor TypeHigh Power
Product Diameter2.5mm
Product Length8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
39ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PR01 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 250ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
0
Technical Docs (1)
Alternatives for PR01000103909JA100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
