Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPLZ3V3B-G3/HCopy
Order Code
Re-Reel3774924RL
Cut Tape3774924
Product RangePLZ Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.450 | CNY2.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 5000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLZ3V3B-G3/HCopy
Order Code
Re-Reel3774924RL
Cut Tape3774924
Product RangePLZ Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleDO-219AC (MicroSMF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePLZ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-219AC (MicroSMF)
Operating Temperature Max
150°C
Product Range
PLZ Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
