Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPLZ15C-G3/HCopy
Order Code
Re-Reel3774920RL
Cut Tape3774920
Product RangePLZ Series
Your Part Number
18,347 In Stock
Need more?
18,347 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.519 (CNY0.5865) |
| 5000+ | CNY0.444 (CNY0.5017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLZ15C-G3/HCopy
Order Code
Re-Reel3774920RL
Cut Tape3774920
Product RangePLZ Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleDO-219AC (MicroSMF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePLZ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-219AC (MicroSMF)
Operating Temperature Max
150°C
Product Range
PLZ Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
