Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PLTT0805Z4990AGTS SMD Chip Resistor, 499 ohm, ± 0.05%, 250 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://www.element14.cn/productimages/standard/en_GB/2325397-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z4990AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325395RL
Cut Tape2325395
Product RangePLTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY74.450 | CNY74.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.450 (CNY84.1285) |
| 2+ | CNY71.310 (CNY80.5803) |
| 3+ | CNY68.170 (CNY77.0321) |
| 5+ | CNY65.030 (CNY73.4839) |
| 10+ | CNY61.890 (CNY69.9357) |
| 20+ | CNY60.690 (CNY68.5797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z4990AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325395RL
Cut Tape2325395
Product RangePLTT Series
Technical Datasheet
Resistance499ohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangePLTT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
499ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLTT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
215°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
