Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PLTT0805Z2500AGTS SMD Chip Resistor, 250 ohm, ± 0.05%, 250 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://www.element14.cn/productimages/standard/en_GB/2325397-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z2500AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325393RL
Cut Tape2325393
Product RangePLTT Series
Your Part Number
223 In Stock
400 more incoming. You can reserve stock now
223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.480 | CNY79.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.480 (CNY89.8124) |
| 2+ | CNY76.400 (CNY86.332) |
| 3+ | CNY73.310 (CNY82.8403) |
| 5+ | CNY70.230 (CNY79.3599) |
| 10+ | CNY67.140 (CNY75.8682) |
| 20+ | CNY65.850 (CNY74.4105) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z2500AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325393RL
Cut Tape2325393
Product RangePLTT Series
Technical Datasheet
Resistance250ohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangePLTT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
250ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLTT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
215°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
