Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PLTT0805Z1001AGTS SMD Chip Resistor, 1 kohm, ± 0.05%, 250 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://www.element14.cn/productimages/standard/en_GB/2325397-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z1001AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325397RL
Cut Tape2325397
Product RangePLTT Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY94.170 | CNY94.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.170 (CNY106.4121) |
| 2+ | CNY89.170 (CNY100.7621) |
| 3+ | CNY84.170 (CNY95.1121) |
| 5+ | CNY79.170 (CNY89.4621) |
| 10+ | CNY74.160 (CNY83.8008) |
| 20+ | CNY72.710 (CNY82.1623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z1001AGTSCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2325397RL
Cut Tape2325397
Product RangePLTT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangePLTT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLTT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
215°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
