Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP02512E10R0BST3 SMD Chip Resistor, 10 ohm, ± 0.1%, 2.5 W, 2512 [6432 Metric], Thin Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2325345-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP02512E10R0BST3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2325364RL
Cut Tape2325364
Product RangePHP Series
Your Part Number
1,603 In Stock
600 more incoming. You can reserve stock now
1,603 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY83.180 | CNY83.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.180 (CNY93.9934) |
| 10+ | CNY65.480 (CNY73.9924) |
| 25+ | CNY63.160 (CNY71.3708) |
| 50+ | CNY58.950 (CNY66.6135) |
| 100+ | CNY58.530 (CNY66.1389) |
| 300+ | CNY57.710 (CNY65.2123) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E10R0BST3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2325364RL
Cut Tape2325364
Product RangePHP Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
