Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPHMKP525.3.12,50-S84Copy
Manufacturer Standard Lead Time19 weeks
Order Code3105442
Product RangeESTAspring PhMKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,563.420 (CNY1,766.6646) |
| 2+ | CNY1,274.110 (CNY1,439.7443) |
| 3+ | CNY1,128.480 (CNY1,275.1824) |
| 5+ | CNY1,046.370 (CNY1,182.3981) |
| 10+ | CNY978.390 (CNY1,105.5807) |
| 20+ | CNY913.720 (CNY1,032.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,563.42 (CNY1,766.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHMKP525.3.12,50-S84Copy
Manufacturer Standard Lead Time19 weeks
Order Code3105442
Product RangeESTAspring PhMKP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance48.1µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)525V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter84.4mm
Product Length-
Product Width-
Product Height265mm
Ripple Current-
Output (kvar)12.5kvar @ 50Hz
Product RangeESTAspring PhMKP Series
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
48.1µF
Typical Applications
Three-Phase PFC
Voltage(AC)
525V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
Product Diameter
84.4mm
Product Width
-
Ripple Current
-
Product Range
ESTAspring PhMKP Series
Operating Temperature Max
65°C
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Length
-
Product Height
265mm
Output (kvar)
12.5kvar @ 50Hz
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
