Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN0805K3R00FST3 SMD Chip Resistor, 3 ohm, ± 1%, 1 W, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2481062-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN0805K3R00FST3Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2765166RL
Cut Tape2765166
Product RangePCAN Series
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.300 | CNY51.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.300 (CNY57.969) |
| 10+ | CNY42.750 (CNY48.3075) |
| 25+ | CNY36.520 (CNY41.2676) |
| 50+ | CNY36.230 (CNY40.9399) |
| 100+ | CNY35.930 (CNY40.6009) |
| 300+ | CNY33.020 (CNY37.3126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN0805K3R00FST3Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2765166RL
Cut Tape2765166
Product RangePCAN Series
Technical Datasheet
Resistance3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCAN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
