Print Page
4,468 In Stock
Need more?
4,468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.940 (CNY49.6522) |
| 10+ | CNY26.280 (CNY29.6964) |
| 100+ | CNY20.790 (CNY23.4927) |
| 500+ | CNY18.820 (CNY21.2666) |
| 1000+ | CNY16.690 (CNY18.8597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.94 (CNY49.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPB5010-E3/45Copy
Order Code1815641
Product RangePB501
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current45A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current450A
Operating Temperature Max150°C
Product RangePB501
SVHCLead (04-Feb-2026)
Product Overview
The PB5010-E3/45 is an Enhanced isoCink+™ Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features superior thermal conductivity and 1000V maximum repetitive peak reverse voltage. Polarity as marked on the body.
- 450A Non-repetitive peak forward surge current
- 162pF Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
45A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
450A
Product Range
PB501
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061

