Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PAT1206E5622BST5 SMD Chip Resistor, 56.2 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/1713645-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPAT1206E5622BST5Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel1858251RL
Cut Tape1858251
Product RangePAT Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.120 | CNY20.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.120 (CNY22.7356) |
| 10+ | CNY16.790 (CNY18.9727) |
| 50+ | CNY14.370 (CNY16.2381) |
| 100+ | CNY14.260 (CNY16.1138) |
| 200+ | CNY14.140 (CNY15.9782) |
| 500+ | CNY13.010 (CNY14.7013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT1206E5622BST5Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel1858251RL
Cut Tape1858251
Product RangePAT Series
Technical Datasheet
Resistance56.2kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
56.2kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
