Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAC500001008FAC000Copy
Manufacturer Standard Lead Time85 weeks
Order Code3975414
Product RangePAC Series
Your Part Number
187 In Stock
1,000 more incoming. You can reserve stock now
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.690 (CNY24.5097) |
| 10+ | CNY14.530 (CNY16.4189) |
| 50+ | CNY11.330 (CNY12.8029) |
| 100+ | CNY10.210 (CNY11.5373) |
| 200+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.350 (CNY9.4355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.69 (CNY24.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC500001008FAC000Copy
Manufacturer Standard Lead Time85 weeks
Order Code3975414
Product RangePAC Series
Technical Datasheet
Resistance1ohm
Product RangePAC Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power, Precision
Product Diameter7.5mm
Product Length26mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHC0
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
26mm
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
-
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
