Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAC300001001FAC000Copy
Manufacturer Standard Lead Time88 weeks
Order Code3975410
Product RangePAC Series
Your Part Number
1 In Stock
1,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.790 (CNY16.7127) |
| 10+ | CNY8.650 (CNY9.7745) |
| 50+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY6.180 (CNY6.9834) |
| 200+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.79 (CNY16.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC300001001FAC000Copy
Manufacturer Standard Lead Time88 weeks
Order Code3975410
Product RangePAC Series
Technical Datasheet
Resistance1kohm
Product RangePAC Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power, Precision
Product Diameter5.5mm
Product Length16.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHC0
Technical Specifications
Resistance
1kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
16.5mm
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/K
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
