Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE6.8CA-E3/54Copy
Manufacturer Standard Lead Time25 weeks
Order Code2889054
Product RangeTRANSZORB P6KE
Your Part Number
8,094 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(SG stock)
6,104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.430 (CNY2.7459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.57 (CNY7.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE6.8CA-E3/54Copy
Manufacturer Standard Lead Time25 weeks
Order Code2889054
Product RangeTRANSZORB P6KE
Technical Datasheet
Product RangeTRANSZORB P6KE
TVS PolarityBidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB P6KE
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE6.8CA-E3/54
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
