Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP600D-E3/54Copy
Manufacturer Standard Lead Time5 weeks
Order Code3103326
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.860 (CNY19.0518) |
| 10+ | CNY12.480 (CNY14.1024) |
| 25+ | CNY11.730 (CNY13.2549) |
| 50+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.180 (CNY11.5034) |
| 250+ | CNY9.100 (CNY10.283) |
| 500+ | CNY8.350 (CNY9.4355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.86 (CNY19.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Average Forward Current
6A
Forward Surge Current
400A
Qualification
-
Forward Voltage Max
900mV
Diode Case Style
P600
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002457
