Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP4SMA220CAHM3_A/HCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3527820RL
Cut Tape3527820
Product RangeTRANSZORB P4SMA Series
Your Part Number
1,357 In Stock
Need more?
1,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.380 | CNY21.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.380 (CNY4.9494) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP4SMA220CAHM3_A/HCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3527820RL
Cut Tape3527820
Product RangeTRANSZORB P4SMA Series
Technical Datasheet
Product RangeTRANSZORB P4SMA Series
TVS PolarityBidirectional
Reverse Standoff Voltage185V
Clamping Voltage Max328V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB P4SMA Series
Reverse Standoff Voltage
185V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
328V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
