Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC2010D1004LNTA SMD Chip Resistor, 1 Mohm, ± 0.01%, 1 W, 2010 [5025 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC2010D1004LNTACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3357824RL
Cut Tape3357824
Product RangeP2T Series
Your Part Number
39 In Stock
200 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY225.980 | CNY225.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.980 (CNY255.3574) |
| 5+ | CNY206.790 (CNY233.6727) |
| 10+ | CNY187.590 (CNY211.9767) |
| 20+ | CNY167.420 (CNY189.1846) |
| 40+ | CNY166.130 (CNY187.7269) |
| 100+ | CNY164.830 (CNY186.2579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC2010D1004LNTACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3357824RL
Cut Tape3357824
Product RangeP2T Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 0.01%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating300V
Product Length5.08mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
300V
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
