Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC1206D1003LNTA SMD Chip Resistor, 100 kohm, ± 0.01%, 333.3 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC1206D1003LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357819RL
Cut Tape3357819
Product RangeP2T Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY143.140 | CNY143.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.140 (CNY161.7482) |
| 5+ | CNY131.040 (CNY148.0752) |
| 10+ | CNY118.930 (CNY134.3909) |
| 20+ | CNY111.090 (CNY125.5317) |
| 40+ | CNY108.390 (CNY122.4807) |
| 100+ | CNY105.680 (CNY119.4184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC1206D1003LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357819RL
Cut Tape3357819
Product RangeP2T Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.01%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating200V
Product Length3.06mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100kohm
Power Rating
333.3mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
3.06mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
