Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0603D1003LNTA SMD Chip Resistor, 100 kohm, ± 0.01%, 125 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1003LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357810RL
Cut Tape3357810
Product RangeP2T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY88.710 | CNY88.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.710 (CNY100.2423) |
| 5+ | CNY81.130 (CNY91.6769) |
| 10+ | CNY73.550 (CNY83.1115) |
| 20+ | CNY68.600 (CNY77.518) |
| 40+ | CNY66.890 (CNY75.5857) |
| 100+ | CNY65.180 (CNY73.6534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1003LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357810RL
Cut Tape3357810
Product RangeP2T Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.01%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
