Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0603D1001LNTA SMD Chip Resistor, 1 kohm, ± 0.01%, 125 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357808RL
Cut Tape3357808
Product RangeP2T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY128.440 | CNY128.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.440 (CNY145.1372) |
| 5+ | CNY118.050 (CNY133.3965) |
| 10+ | CNY107.660 (CNY121.6558) |
| 20+ | CNY107.100 (CNY121.023) |
| 40+ | CNY106.540 (CNY120.3902) |
| 100+ | CNY105.980 (CNY119.7574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357808RL
Cut Tape3357808
Product RangeP2T Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
