Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0402D3202LNTA SMD Chip Resistor, 32 kohm, ± 0.01%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D3202LNTACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3357807RL
Cut Tape3357807
Product RangeP2TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY159.810 | CNY159.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.810 (CNY180.5853) |
| 5+ | CNY146.340 (CNY165.3642) |
| 10+ | CNY132.860 (CNY150.1318) |
| 20+ | CNY126.070 (CNY142.4591) |
| 40+ | CNY120.360 (CNY136.0068) |
| 100+ | CNY114.640 (CNY129.5432) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D3202LNTACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3357807RL
Cut Tape3357807
Product RangeP2TC Series
Technical Datasheet
Resistance32kohm
Resistance Tolerance± 0.01%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2TC Series
Temperature Coefficient± 2ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
32kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
P2TC Series
Voltage Rating
50V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
