Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0402D1501LNTA SMD Chip Resistor, 1.5 kohm, ± 0.01%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision](https://www.element14.cn/productimages/standard/en_GB/3357803-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D1501LNTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4413928RL
Cut Tape4413928
Product RangeP2TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY150.300 | CNY150.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.300 (CNY169.839) |
| 5+ | CNY137.590 (CNY155.4767) |
| 10+ | CNY124.870 (CNY141.1031) |
| 20+ | CNY121.520 (CNY137.3176) |
| 40+ | CNY116.420 (CNY131.5546) |
| 100+ | CNY111.320 (CNY125.7916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0402D1501LNTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4413928RL
Cut Tape4413928
Product RangeP2TC Series
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 0.01%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision
Product RangeP2TC Series
Temperature Coefficient± 2ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.5kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
P2TC Series
Voltage Rating
50V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
