Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.630 (CNY50.4319) |
| 2+ | CNY42.120 (CNY47.5956) |
| 3+ | CNY39.600 (CNY44.748) |
| 5+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY34.570 (CNY39.0641) |
| 20+ | CNY33.880 (CNY38.2844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.63 (CNY50.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP1206H1005BNTCopy
Manufacturer Standard Lead Time40 weeks
Order Code3997581
Product RangeP Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 0.1%
Power Rating330mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeP Series
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.06mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
10Mohm
Power Rating
330mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
3.06mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036

![VISHAY P1206H1005BNT SMD Chip Resistor, 10 Mohm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3997581-40.jpg)