Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP11P1F0GJSY00103KACopy
Manufacturer Standard Lead Time24 weeks
Order Code4645368
Product RangeP11P Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.180 (CNY162.9234) |
| 2+ | CNY136.440 (CNY154.1772) |
| 3+ | CNY128.700 (CNY145.431) |
| 5+ | CNY120.960 (CNY136.6848) |
| 10+ | CNY113.220 (CNY127.9386) |
| 20+ | CNY103.420 (CNY116.8646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.18 (CNY162.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11P1F0GJSY00103KACopy
Manufacturer Standard Lead Time24 weeks
Order Code4645368
Product RangeP11P Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeP11P Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length15.8mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeModular
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width12.5mm
Product Height13.1mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
15.8mm
Potentiometer Type
Modular
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
13.1mm
Operating Temperature Max
100°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P11P Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
