Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP11L2V0FLSY00502KACopy
Order Code4645365
Product RangeP11L Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.290 (CNY245.5377) |
| 2+ | CNY205.610 (CNY232.3393) |
| 3+ | CNY193.920 (CNY219.1296) |
| 5+ | CNY182.230 (CNY205.9199) |
| 10+ | CNY170.540 (CNY192.7102) |
| 20+ | CNY147.620 (CNY166.8106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.29 (CNY245.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11L2V0FLSY00502KACopy
Order Code4645365
Product RangeP11L Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating100mW
Resistance Tolerance± 10%
Product RangeP11L Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length9.55mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length-
Product Width12.5mm
Product Height13.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
2
Shaft Length
9.55mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
-
Product Height
13.1mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P11L Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
