Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.320 (CNY82.8516) |
| 2+ | CNY71.860 (CNY81.2018) |
| 3+ | CNY70.390 (CNY79.5407) |
| 5+ | CNY68.930 (CNY77.8909) |
| 10+ | CNY67.460 (CNY76.2298) |
| 20+ | CNY65.990 (CNY74.5687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.32 (CNY82.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP0805Z5003LNTCopy
Manufacturer Standard Lead Time40 weeks
Order Code3997575
Product RangeP Series
Technical Datasheet
Resistance500kohm
Resistance Tolerance± 0.01%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeP Series
Temperature Coefficient± 5ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
500kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036

![VISHAY P0805Z5003LNT SMD Chip Resistor, 500 kohm, ± 0.01%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3997575-40.jpg)