Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.060 (CNY127.7578) |
| 2+ | CNY109.890 (CNY124.1757) |
| 3+ | CNY106.710 (CNY120.5823) |
| 5+ | CNY103.530 (CNY116.9889) |
| 10+ | CNY100.350 (CNY113.3955) |
| 20+ | CNY98.350 (CNY111.1355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY113.06 (CNY127.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP0805C1002LNTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape2352712
Cut Tape2352712RL
Product RangeP Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeP Series
Temperature Coefficient± 5ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The P series thin film high precision wraparound Chip Resistor for low noise and precision applications.
- Superior stability
- Low temperature coefficient of resistance
- Low voltage coefficient
- Termination - Thin film technology
- Withstand moisture resistance test of AEC-Q200
- Sulphur resistant (per ASTM B809-95 humid vapour test)
- Load life stability 0.02% typical @ 8000 hours at 70°C under Pd (0.033% maximum)
- 10Ω to 200MΩ Depending on size wide resistance range
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036

![VISHAY P0805C1002LNT SMD Chip Resistor, 10 kohm, ± 0.01%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/2352701-40.jpg)