Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY32.430 (CNY36.6459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N11N2202JECopy
Order Code2913585
Technical Datasheet
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Chip
Thermistor Case Style
1206 [3216 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
