Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.830 (CNY68.7379) |
| 2+ | CNY59.870 (CNY67.6531) |
| 3+ | CNY58.910 (CNY66.5683) |
| 5+ | CNY57.940 (CNY65.4722) |
| 10+ | CNY52.460 (CNY59.2798) |
| 20+ | CNY51.470 (CNY58.1611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.83 (CNY68.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002KECopy
Order Code1886640
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 10%
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
QualificationAEC-Q200
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
1206 [3216 Metric]
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for NTHS1206N02N1002KE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
