Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N02N1002KE Thermistor, NTC, 10 kohm, NTHS Series, 3486 K, -40 °C to 125 °C, SMD, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3020838-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002KECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3020840RL
Cut Tape3020840
Product RangeNTHS Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY55.210 | CNY276.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY55.210 (CNY62.3873) |
| 50+ | CNY45.850 (CNY51.8105) |
| 250+ | CNY44.700 (CNY50.511) |
| 500+ | CNY43.560 (CNY49.2228) |
| 1000+ | CNY40.210 (CNY45.4373) |
| 2000+ | CNY39.410 (CNY44.5333) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N02N1002KECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3020840RL
Cut Tape3020840
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
B-Constant3486K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 10%
Product Range
NTHS Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3486K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
