Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N01N1003KE NTC Thermistor, 100 kohm, 3974 K, 1206 [3216 Metric], SMD, Wraparound, -40°C to 125°C, NTHS Series](https://www.element14.cn/productimages/standard/en_GB/4145606-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N1003KECopy
Manufacturer Standard Lead Time30 weeks
Order Code4145606
Product RangeNTHS Series
Your Part Number
1,625 In Stock
Need more?
1,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY50.320 (CNY56.8616) |
| 50+ | CNY44.180 (CNY49.9234) |
| 250+ | CNY42.660 (CNY48.2058) |
| 500+ | CNY39.580 (CNY44.7254) |
| 1000+ | CNY38.430 (CNY43.4259) |
| 2000+ | CNY37.670 (CNY42.5671) |
Price for:Each
Minimum: 5
Multiple: 5
CNY251.60 (CNY284.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N1003KECopy
Manufacturer Standard Lead Time30 weeks
Order Code4145606
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
Thermistor TerminalsWraparound
B-Constant3974K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTHS Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3974K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
