Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0603N01N1003JE Thermistor, NTC, 100 kohm, ± 5%, -40 °C to 125 °C, NTHS Series , SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/42423149.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N01N1003JECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1703892RL
Cut Tape1703892
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY57.390 | CNY286.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY57.390 (CNY64.8507) |
| 50+ | CNY51.610 (CNY58.3193) |
| 250+ | CNY47.980 (CNY54.2174) |
| 500+ | CNY45.220 (CNY51.0986) |
| 1000+ | CNY42.930 (CNY48.5109) |
| 2000+ | CNY40.440 (CNY45.6972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N01N1003JECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1703892RL
Cut Tape1703892
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3964K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTHS Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
3964K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
