Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0402N02N1002JE Thermistor, NTC, 10 kohm, NTHS Series, 3477 K, -40 °C to 125 °C, SMD, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3020838-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0402N02N1002JECopy
Order Code
Re-Reel3020838RL
Cut Tape3020838
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY48.580 | CNY242.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY48.580 (CNY54.8954) |
| 50+ | CNY38.770 (CNY43.8101) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY33.970 (CNY38.3861) |
| 1000+ | CNY28.110 (CNY31.7643) |
| 2000+ | CNY27.550 (CNY31.1315) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0402N02N1002JECopy
Order Code
Re-Reel3020838RL
Cut Tape3020838
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant3477K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
Applications
Medical
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NTHS Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3477K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
