Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059716
Product RangeNTCSMELFE3 Series
Your Part Number
1,308 In Stock
Need more?
429 Delivery in 5-6 Business Days(UK stock)
879 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.440 (CNY3.8872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.24 (CNY5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059716
Product RangeNTCSMELFE3 Series
Technical Datasheet
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Product RangeNTCSMELFE3 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
B-Constant Tolerance± 1.3%
NTC Case SizeSOD-80
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Product Range
NTCSMELFE3 Series
NTC Mounting
Surface Mount
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
SOD-80
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
