Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time7 weeks
Order Code3780842
Product RangeNTCSMELFE3 Series
Your Part Number
1,735 In Stock
Need more?
1,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY4.020 (CNY4.5426) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time7 weeks
Order Code3780842
Product RangeNTCSMELFE3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTCSMELFE3 Series
NTC MountingSurface Mount
Thermistor Case StyleSOD-80
B-Constant3977K
B-Constant Tolerance± 1.3%
NTC Case SizeSOD-80
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NTCSMELFE3 Series
Thermistor Case Style
SOD-80
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3977K
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
