Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCSI0402E3473DXHT NTC Thermistor, Chip, 47kohm, 4108K, 0402 [1005 Metric], 5s, Surface Mount, -40°C to 150°C](https://www.element14.cn/productimages/standard/en_GB/3020829-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCSI0402E3473DXHTCopy
Order Code4719691
Product RangeNTCSI0402E3xT Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.756 (CNY0.8543) |
| 2500+ | CNY0.717 (CNY0.8102) |
| 5000+ | CNY0.648 (CNY0.7322) |
| 10000+ | CNY0.588 (CNY0.6644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.40 (CNY11.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSI0402E3473DXHTCopy
Order Code4719691
Product RangeNTCSI0402E3xT Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 0.5%
Product RangeNTCSI0402E3xT Series
NTC MountingSurface Mount
B-Constant4108K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTCSI0402E3473DXHT is an industrial-grade NTC thermistor. It is a size 0402 (M1005) SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no markings. It is ideal for temperature sensing, protection and compensation in industrial, telecom and consumer applications like battery chargers, power supplies, office equipment, and LED compensation.
- Suitable for wave or reflow soldering
- Resistance tolerance (at 25°C) : ±0.5%
- B-constant tolerance: ±3%
- Thermal time constant (in air) : 5s
- Resistance (25°C): 47kohm
- B-constant: 4108K
- Operating temperature range from -40 to +150°C
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 0.5%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
47kohm
Product Range
NTCSI0402E3xT Series
B-Constant
4108K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
