Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCSC0402E3103FLFT NTC Thermistor, 10kohm, 3435K, 0402 [1005 Metric], SMD, Wraparound, -40 to 125°C, NTCSC0402E3 Series](https://www.element14.cn/productimages/standard/en_GB/3020829-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCSC0402E3103FLFTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4410086RL
Cut Tape4410086
Product RangeNTCSC0402E3 Series
Your Part Number
8,203 In Stock
Need more?
8,203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.839 (CNY0.9481) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.717 (CNY0.8102) |
| 10000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSC0402E3103FLFTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4410086RL
Cut Tape4410086
Product RangeNTCSC0402E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCSC0402E3 Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant3435K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCSC0402E3 Series
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
Wraparound
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
