Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0402E3474JHT NTC Thermistor, 470kohm, 3807K, 0402 [1005 Metric], SMD, Wraparound, -40°C-150°C, NTCS0402E3 Series](https://www.element14.cn/productimages/standard/en_GB/3020829-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3474JHTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4230058
Product RangeNTCS0402E3 Series
Your Part Number
8,958 In Stock
Need more?
8,958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.360 (CNY1.5368) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3474JHTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4230058
Product RangeNTCS0402E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)470kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0402E3 Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor TerminalsWraparound
B-Constant3807K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCS0402E3 Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
3807K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
470kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
