Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0402E3214SMT Thermistor, NTC, 210 kohm, NTCS Series, 3590 K, SMD, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3020829-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3214SMTCopy
Order Code
Re-Reel2473597RL
Cut Tape2473597
Product RangeNTCS0402E3 Series
Your Part Number
6,399 In Stock
Need more?
6,399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.410 | CNY34.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY2.020 (CNY2.2826) |
| 10000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3214SMTCopy
Order Code
Re-Reel2473597RL
Cut Tape2473597
Product RangeNTCS0402E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)210kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCS0402E3 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant3590K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTCS0402E3214SMT is a SMD NTC thermistor with enhanced stability. All applications that require the utmost stability in time (medical application, heat counting, billing meters).
- Monolithic SMD with nickel barrier and pure tin
- Enhanced stability throughout lifetime (max variation of initial R25°C ±0.5% after 10Kh at any temp)
- Ideal for wave and reflow soldering
- 100Kohm to 210Kohm resistance value at 25 °C
- 1% tolerance on R25-value, 3590K B25/85-value
- Tolerance on B25/85-value is ±1%, 70mW (0402) maximum power dissipation (by case)
- 4s (0402) Response time (63.2%) 25°C to 85°C still air (for info by case)
- 2mW/K (0402) dissipation factor δ in still air (for each case)
- Operating temperature range from -40 to +125°C
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
NTCS0402E3 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
210kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
3590K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
