Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059715
Product RangeNTCLG100E2 Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2000+ | CNY2.610 (CNY2.9493) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.27 (CNY4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059715
Product RangeNTCLG100E2 Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)± 5%
Product RangeNTCLG100E2 Series
Thermistor Case StyleDO-204AH
NTC MountingThrough Hole
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Product Range
NTCLG100E2 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
-
Qualification
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
DO-204AH
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
