Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F106ACopy
Order Code4380661
Product RangeNTCLE413 Series
Your Part Number
25 In Stock
325 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 5+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY9.690 (CNY10.9497) |
| 20+ | CNY8.620 (CNY9.7406) |
| 40+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F106ACopy
Order Code4380661
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE413 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length990mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
NTCLE413 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3435K
NTC Case Size
-
Probe Material
-
Lead Length
990mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
