Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4303FHB0Copy
Manufacturer Standard Lead Time31 weeks
Order Code3777724
Product RangeNTCLE350E4 Series
Your Part Number
886 In Stock
Need more?
886 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY6.900 (CNY7.797) |
| 50+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.910 (CNY6.6783) |
| 200+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4303FHB0Copy
Manufacturer Standard Lead Time31 weeks
Order Code3777724
Product RangeNTCLE350E4 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)30kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE350E4 Series
NTC MountingFree Hanging
B-Constant3935K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length34mm
Operating Temperature Min-55°C
Operating Temperature Max185°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
NTCLE350E4 Series
B-Constant
3935K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
34mm
Operating Temperature Max
185°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
